Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.270 |
5+ | €40.440 |
10+ | €36.560 |
Product Information
Product Overview
AMED75-24SJZ is an AMED75-JZ series brand-new AC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This offers great operating temperatures, from -30°C to 70°C also features an isolation of 4000VAC for improved reliability and system safety. Furthermore, a higher MTBF of 300,000h, output short circuit protection (OSCP), output over-current protection (OCP), over temperature protection (OTP) and an output over-voltage protection (OVP). The AMED75-JZ is perfect for electric distribution box, grid power, instrumentation, industrial controls, telecom, building automation applications. Certified by designed to meet EN 62368-1, UL61010-1.
- Input voltage range from 90 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Output voltage is 24V, maximum output current is 3.2A
- Maximum output wattage is 76.8W, typical efficiency at 230VAC is 89%
- Maximum low ripple and noise is 150mV(p-p)
- Typical switching frequency is 65KHz
- 3 years warranty
- Metal (AL1100, SGCC) case material
- Dimensions (L x W x H) is 32.00 x 125.00 x 87.50mm
Technical Specifications
ITE & Laboratory Equipment
76.8W
3.2A
-
-
-
Fixed
To Be Advised
1 Output
24VDC
-
-
-
90V AC to 264V AC
AMED75-JZ Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate