Product Information
Product Overview
AMEOF225-24SHAMJZ-B is an AMEOF225-HAMJZ series 225W AC/DC converter with active PFC and is suitable for medical equipment. It features a universal AC input, which also accepts a DC input voltage, is cost effective, has a high efficiency and high reliability and comes with double or reinforced isolation, compact (2"x4"x1"). It includes output short circuit, over-current, over-voltage, over temperature protection. This converter offer excellent EMC and safety performance, which with UL62368-1, ES60601-1 approvals and meets IEC/EN62368-1, GB4943, EN60335-1, IEC/EN61558-1, IEC/EN60601-1 standards and can be widely used in industrial, LED, street light control, security, telecommunications, smart home and medical applications.
- Input voltage range from 85 to 264VAC, 47 to 63Hz, 120 to 370VDC
- Maximum output voltage is 24V, maximum output current is 5.83A(free air), 9.4A(13CFM)
- Maximum output wattage is 140W(free air), 225W(13CFM), typical efficiency at 230VAC is 94%
- Maximum low leakage current 0.1mA, high isolation voltage is 4000VAC
- Low no-load power consumption of 0.3W, suitable for Type BF application
- Metal (1100 Aluminium, SUS304) case material
- 3 years warranty
- Operating temperature range from -40°C to +70°C
- Dimensions (L x W x H) is 101.6 x 50.8 x 25.4mm
Technical Specifications
ITE
225W @ 13CFM
85V AC to 264V AC
24VDC
-
-
-
AMEOF225-HAMJZ Series
1 Output
140W
Fixed
9.4A
-
-
-
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate