Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIROTRONICS
Manufacturer Part NoTEKRU075CW
Order Code4698934
Product RangeTEKR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.620 |
Price for:Each
Minimum: 1
Multiple: 1
€18.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIROTRONICS
Manufacturer Part NoTEKRU075CW
Order Code4698934
Product RangeTEKR Series
Technical Datasheet
Relay MountingSurface Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max-
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min24V
Control Voltage AC Max240V
Control Voltage DC Min12V
Control Voltage DC Max48V
Product RangeTEKR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TEKRU075CW is a TERK series universal AC/DC wide voltage, round solid state repeat cycle flasher. This is an ideal substitute for mechanical flashers. The primary design benefit is the small size and ease of installation and hook-up. The CMOS timing provides excellent accuracy and repeatability.
- Digital timing, solid state output, up to 1amp current load handling
- 10amp single cycle surge handling
- Wide voltage range from 24 to 240V AC and 12 to 48V DC, no moving parts
- Totally encapsulated for protection from harsh environments
- Surface mount with bracket, standard wire leads, 100% operational testing
- 75fpm factory fixed flashes per minute, fixed, internal, factory set
- Repeat accuracy is ±0.5% under fixed conditions, internal MOV protection
- N.O. solid state output, 1amp switching, 10amps single-cycle surge load current
- Input voltage break resets flasher to original state time cycle interrupt
- Operating temperature range from -25°C to +65°C
Technical Specifications
Relay Mounting
Surface Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
24V
Control Voltage DC Min
12V
Product Range
TEKR Series
Load Current
1A
Operating Voltage Max
-
Timer Functions
Repeat Cycle
Control Voltage AC Max
240V
Control Voltage DC Max
48V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02