Print Page
1.605 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.367 |
50+ | €0.351 |
100+ | €0.321 |
250+ | €0.309 |
500+ | €0.302 |
1000+ | €0.300 |
5000+ | €0.297 |
10000+ | €0.295 |
Price for:Each
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKER
Manufacturer Part NoCA-3.6864-18-3050-X
Order Code1538732
Product RangeCA
Technical Datasheet
Frequency Nom3.6864MHz
Crystal CaseThrough Hole, 11.35mm x 4.65mm
Frequency Stability + / -50ppm
Load Capacitance18pF
Frequency Tolerance + / -30ppm
Product RangeCA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CA series Quartz Crystal Unit operating at a frequency range of 3.2 to 70MHz with ±10, ±15, ±20, ±25, ±30PPM frequency tolerance at 25°C.
- Fundamental and third overtone mode of oscillation
- HC-49/U-S Short package
Applications
Industrial
Technical Specifications
Frequency Nom
3.6864MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Crystal Case
Through Hole, 11.35mm x 4.65mm
Load Capacitance
18pF
Product Range
CA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for CA-3.6864-18-3050-X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00156