Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKG
Manufacturer Part NoK52
Order Code3531763
Also Known AsGTIN UPC EAN: 9002761038774
Technical Datasheet
No Longer Stocked
Product Information
Product Overview
- Professional grade audio drivers deliver high sensitivity for accurate monitoring
 - Lightweight closed back design with durable, metal construction
 - Comfortable padded ear pads and single sided cable for added freedom
 - Low impedance design for compatibility with a wide range of devices
 
Contents
Headphones and adaptor
Technical Specifications
Frequency Response Min
18Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug and 6.35mm Jack Adaptor
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
2.5m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.546