Print Page
PI-16ADC
16-Bit ADC HAT for Raspberry Pi&trade
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCHEMY POWER
Manufacturer Part NoPI-16ADC
Order Code2803789
Product RangeHATs - Audio & Video
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €37.540 |
Price for:Each
Minimum: 1
Multiple: 1
€37.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCHEMY POWER
Manufacturer Part NoPI-16ADC
Order Code2803789
Product RangeHATs - Audio & Video
Technical Datasheet
Silicon ManufacturerLinear Technology
Add-On-Card & Module Type-
For Use With-
Core Architecture-
Core Sub-Architecture-
Product RangeHATs - Audio & Video
Silicon Core Number-
Silicon Family Name-
Kit ContentsADC HAT Raspberry Pi Board
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
Linear Technology
For Use With
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
ADC HAT Raspberry Pi Board
Add-On-Card & Module Type
-
Core Architecture
-
Product Range
HATs - Audio & Video
Silicon Family Name
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443