Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825059-2
Order Code3397704
Product RangeADF
5.535 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.120 |
10+ | €1.760 |
25+ | €1.680 |
50+ | €1.610 |
100+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1-1825059-2
Order Code3397704
Product RangeADF
No. of Circuits3Circuits
Switch Actuator StyleFlush Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product RangeADF
Switch TypeDIP Sealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
3Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
ADF
SVHC
To Be Advised
Switch Actuator Style
Flush Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Technical Docs (2)
Alternatives for 1-1825059-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000527