Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825010-6
Order Code3397738
Product RangeASE
2.609 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.750 |
5+ | €4.550 |
10+ | €4.290 |
20+ | €3.920 |
50+ | €3.780 |
Price for:Each
Minimum: 1
Multiple: 1
€4.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825010-6
Order Code3397738
Product RangeASE
Contact ConfigurationDPDT
Switch OperationOn-Off
Switch MountingSurface Mount
Product RangeASE
Contact Current Max300mA
Contact Voltage AC Max115V
Contact Voltage DC Max28V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
28V
SVHC
To Be Advised
Switch Operation
On-Off
Product Range
ASE
Contact Voltage AC Max
115V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000541