Print Page
Image is for illustrative purposes only. Please refer to product description.
4.280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.825 |
10+ | €0.719 |
25+ | €0.648 |
50+ | €0.635 |
100+ | €0.622 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825360-3
Order Code2452340
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max100mA
Product Range-
Switch TypeDIP
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1825360-3 is a 4-pole through-hole mount DIP Switch with SPST contact configuration. It features black PPS base and cover, white PBT actuator, copper alloy-gold flash over nickel fixed contact/terminal and copper alloy gold-plate flash nickel moving contact.
- UL94V-0 Flammability rating
- 50mΩ Initial maximum contact resistance
- 1000MΩ Insulation resistance at 100VDC
- 1000 Cycles life expectancy
- 280000psi Contact pressure
- -30 to 85°C Operating temperature
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP
Technical Docs (3)
Alternatives for 1825360-3
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001218