Print Page
Image is for illustrative purposes only. Please refer to product description.
2.746 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.410 |
10+ | €1.240 |
25+ | €1.180 |
50+ | €1.120 |
100+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No1825620-1
Order Code3792573
Shaft TypeRound Shaft
Shaft Diameter3.17mm
Knob MaterialBrass
Knob / Dial Style-
Knob Diameter6.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Brass
Knob Diameter
6.35mm
SVHC
To Be Advised
Shaft Diameter
3.17mm
Knob / Dial Style
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013