Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2-1825138-0
Order Code3133586
Product RangeGemini A Series
517 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
5+ | €3.650 |
10+ | €3.460 |
20+ | €3.310 |
50+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part No2-1825138-0
Order Code3133586
Product RangeGemini A Series
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeGemini A Series
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom28V
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
Gemini A Series
Contact Current Max
5A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05