Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P112R04
Order Code2565195
Product RangeAV16
Technical Datasheet
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.810 |
5+ | €10.070 |
10+ | €9.330 |
20+ | €8.540 |
50+ | €8.370 |
Price for:Each
Minimum: 1
Multiple: 1
€10.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAV1610P112R04
Order Code2565195
Product RangeAV16
Technical Datasheet
Product RangeAV16
Panel Cutout Diameter16mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleFlush
Contact Voltage AC Max20V
Actuator / Cap ColourNatural
Contact Current AC Max-
Contact Voltage VAC20V
Operating Force4.5N
Contact Current DC Max-
Contact Voltage DC Max20V
Contact Voltage VDC20V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Panel Cutout (H x W)-
Technical Specifications
Product Range
AV16
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Contact Voltage VAC
20V
Contact Current DC Max
-
Contact Voltage VDC
20V
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
Lead (23-Jan-2024)
Panel Cutout Diameter
16mm
Switch Operation
Off-(On)
Contact Voltage AC Max
20V
Contact Current AC Max
-
Operating Force
4.5N
Contact Voltage DC Max
20V
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00677