Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH04S04
Order Code1123953
Product RangeGDH
Also Known As1571983-4
9.124 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.170 |
10+ | €1.820 |
25+ | €1.800 |
50+ | €1.680 |
100+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€2.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoGDH04S04
Order Code1123953
Product RangeGDH
Also Known As1571983-4
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Product Overview
GDH04S04 is a GDH series 4 position, DIP switch in a SMT package.
- Compact half pitch 1.27mm package
- Gold wiping contact system
- UL recognised
- 0.1A, 50VDC rating
- Contact rating is 25mA at 24VDC
- Dimension (WxH) is 4.5 x 1.45mm
- Operating temperature range from -30 to +85°C
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
GDH
SVHC
No SVHC (23-Jan-2024)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (3)
Alternatives for GDH04S04
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907