Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJGH0UG200NCHPMRTR
Order Code2911544
Product RangeJJG Series
Technical Datasheet
295 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.929 |
25+ | €0.877 |
50+ | €0.765 |
100+ | €0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJGH0UG200NCHPMRTR
Order Code2911544
Product RangeJJG Series
Technical Datasheet
Product RangeJJG Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
JJG Series
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001