Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTLSZLS1104PD
Order Code4544042
Product RangeTLS Series
Also Known As1-2483581-2
Technical Datasheet
72 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €50.690 |
5+ | €46.330 |
10+ | €41.960 |
Price for:Each
Minimum: 1
Multiple: 1
€50.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTLSZLS1104PD
Order Code4544042
Product RangeTLS Series
Also Known As1-2483581-2
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max4A
Contact Voltage AC Max240V
Operating Force Max9N
Product RangeTLS Series
Contact Current DC Max1A
Contact Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Product Overview
TLSZLS1104PD is a TLS series limit switch. The TLS series offers high durability with over 1 million cycles, flexibility with many styles of actuators and lower costs with both zinc and thermoplastic housings. The TLS series meets IEC 60947-5-1 and UL E303778 approved. Typical applications include automation control, manufacturing lines, safety monitoring. lift systems and door opening/closing.
- Metal, zinc die-cast body material
- Slow action contact switching
- Silver contact plating, 1 NO + 1 NC contact arrangement
- Roller (central mounting) actuator type
- Actuator material is PA (nylon)/ POM
- Downward motion direction
- 1,000,000 cycles of actuation, cable gland entry included, Cu alloy contact material
- IP65, IP67 to EN 60529 protection class, -30°C t0 +80°C ambient temperature
- 4A / 240VAC, 1A / 2 VDC screw terminals (utilisation category AC-15, DC-13 Ie/Ue)
- 5000/hr switching frequency, screw terminals M20x1.5 termination
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
4A
Operating Force Max
9N
Contact Current DC Max
1A
SVHC
No SVHC (27-Jun-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
240V
Product Range
TLS Series
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001