Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €242.190 |
Product Information
Product Overview
DD 48-12 240 is a DD series voltage converter. It uses modern switch mode designs and is built using the same manufacturing concepts and technologies as the successful PowerVerter range which will of course meet users 24V-12V requirements. It consumes an off load current of less than 100mA, which is probably less than the self discharge current of the vehicle’s battery. This product fit onto a ‘Click ‘n’ fit’ mounting clip which is fixed in three points allowing it to be mounted on uneven surfaces. It is easy to fit the clip into awkward places, then simply click the unit into position. A red LED indicates when there is output from the converter. It gives reassurance to the installation engineer and speeds fault finding.
- DC input and output
- 240W (20A) non-isolated power, 48VDC nominal input, 12VDC nominal output
- <lt/>100mA off load current (quiescent current)
- 90% for non-isolated units, 85% for isolated units typ power conversion efficiency
- 95% maximum, non-condensing operating humidity
- Four 6.3mm push-on flat blade connectors connections
- ‘Click ‘n’ fit mounting clip, fitted separately using three hole fixing mounting method
- Over current, over heat, transients protection
- Dimension is 217 x 87 x 50mm
- Operating temperature range from -25°C to +30°C
Technical Specifications
-
1 Output
12V
Fixed
-
217mm
50mm
No SVHC (21-Jan-2025)
Module
240W
20A
Panel
48V
87mm
DD Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate