Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoDD12-24 072
Order Code1184212
Product RangeDD Series
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €140.400 |
Price for:Each
Minimum: 1
Multiple: 1
€140.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoDD12-24 072
Order Code1184212
Product RangeDD Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
No. of Outputs1 Output
Output Power Max72W
Output Voltage Nom24V
Output Current Max3A
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingPanel
Input Voltage DC Min10V
Input Voltage DC Max15V
Depth50mm
Width87mm
Height89mm
Product RangeDD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact, light weight and rugged
- Switch mode technology
- Casing sealed to IP 533
- Low off load current consumption (<lt/>50mA typical)
- Inherent reliability with no quibble manufacturers life time guarantee
- CE and E marked
- Red output LED ensures the units operation and eases fault finding
- High efficiency - Typically 90% of non isolated units and 85% for isolated units
- Suitable for mounting in confined spaces without over heating
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
24V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
10V
Depth
50mm
Height
89mm
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Module
Output Power Max
72W
Output Current Max
3A
DC / DC Converter Mounting
Panel
Input Voltage DC Max
15V
Width
87mm
Product Range
DD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3