Print Page
Image is for illustrative purposes only. Please refer to product description.
528 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.290 |
5+ | €91.460 |
10+ | €88.630 |
50+ | €82.970 |
Price for:Each
Minimum: 1
Multiple: 1
€94.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV12S
Order Code1182709
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max144W
Output Voltage Nom12V
Output Current Max12A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Depth127mm
Width87mm
Height50mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
12A/18A non-isolated DC to DC converter enclosed in a rugged aluminium extrusion. Supplied with a snap on mounting bracket.
- 24VDC input and 12VDC output
- Dimension is 127mm x 87mm x 50mm
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Depth
127mm
Height
50mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Enclosed
Output Power Max
144W
Output Current Max
12A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Width
87mm
Product Range
-
Technical Docs (3)
Alternatives for PV12S
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44