Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPV65R D
Order Code2909033
Product RangePV65R
Technical Datasheet
7 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.770 |
| 5+ | €59.550 |
| 10+ | €58.340 |
| 50+ | €57.120 |
| 100+ | €55.910 |
Price for:Each
Minimum: 1
Multiple: 1
€60.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV65R D
Order Code2909033
Product RangePV65R
Technical Datasheet
Product RangePV65R
Current Rating1.5A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
PV65R
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
1.5A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Grey
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PV65R D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04