Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.130 |
| 10+ | €0.884 |
| 50+ | €0.844 |
| 100+ | €0.807 |
| 250+ | €0.767 |
| 500+ | €0.727 |
| 1000+ | €0.689 |
| 2500+ | €0.663 |
Product Information
Product Overview
The A1120LUA-T is a chopper stabilized precision hall effect unipolar switch in 3 pin SIP package. It is extremely temperature stable and stress resistant sensor IC and especially suited for operation over extended temperature ranges to 150°C. Superior high temperature performance is made possible through dynamic offset cancellation which reduces residual offset voltage which is normally caused by device overmoulding, temperature dependencies and thermal stress. The A1120 includes voltage regulator, hall voltage generator, small signal amplifier, chopper stabilization, schmitt trigger and short circuit protected open drain output to sink up to 25mA on a single silicon chip. An on-board regulator permits operation with supply voltages of 3V to 24V. A south pole of sufficient strength turns the output on and removal of magnetic field turns the output off.
- Automotive grade AEC-Q100 qualified
- Unipolar switchpoints
- Chopping frequency (fc) of 800KHz
- Operate point (BOP) of 35G, release point (BRP) of 25G and hysteresis (BHYS) of 10G
- Resistant to physical stress, superior temperature stability
- Output in south (positive) magnetic field is ON (logic low)
- Output short circuit protection and reverse battery protection
- Operation from unregulated supply
- Solid state reliability
- Operating ambient temperature range from -40°C to 150°C
Applications
Sensing & Instrumentation, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch
-
-
24V
SIP
1Outputs
150°C
-
Unipolar Hall Effect Switch
-
3V
SIP
3 Pin
-40°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for A1120LUA-T
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate