Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.905 |
10+ | €0.748 |
50+ | €0.730 |
100+ | €0.623 |
250+ | €0.599 |
500+ | €0.575 |
1000+ | €0.569 |
2500+ | €0.566 |
Product Information
Product Overview
The A1221LUA-T is a Hall-effect Sensor IC is extremely temperature-stable and stress-resistant device especially suited for operation over extended temperature ranges to 150°C. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies and thermal stress. Each device includes on a single silicon chip a voltage regulator, Hall voltage generator, small-signal amplifier, chopper stabilization, Schmitt trigger and a short-circuit protected open-drain output to sink up to 25mA. A south pole of sufficient strength turns the output on. A north pole of sufficient strength is necessary to turn the output off. An on board regulator permits operation with supply voltages of 3 to 24V.
- Symmetrical latch switch points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Reverse-battery protection
- Solid-state reliability
Applications
Signal Processing
Technical Specifications
Hall Effect Latch
50G
-
24V
SIP
1Outputs
150°C
-
Latching
-50G
3V
SIP
3 Pin
-40°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate