Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1227LUA-T
Order Code2840973
Your Part Number
Technical Datasheet
3.730 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.070 |
| 10+ | €0.848 |
| 50+ | €0.810 |
| 100+ | €0.713 |
| 250+ | €0.681 |
| 500+ | €0.649 |
| 1000+ | €0.623 |
| 2500+ | €0.614 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1227LUA-T
Order Code2840973
Technical Datasheet
Hall Effect TypeLatching
Switch TypeHall Effect Latch
Operating Point Typ150G
Release Point Typ-50G
Hysteresis Typ-
Supply Voltage Min3.8V
Supply Voltage Max24V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
No. of Pins3 Pin
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Hall Effect Type
Latching
Operating Point Typ
150G
Hysteresis Typ
-
Supply Voltage Max
24V
Sensor Case / Package
SOT-23
No. of Outputs
1Outputs
Operating Temperature Max
150°C
MSL
-
Switch Type
Hall Effect Latch
Release Point Typ
-50G
Supply Voltage Min
3.8V
Sensor Case Style
SOT-23
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01614