Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1244LUA-I1-T
Order Code2840980
Technical Datasheet
438 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €1.000 |
50+ | €0.909 |
100+ | €0.775 |
250+ | €0.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1244LUA-I1-T
Order Code2840980
Technical Datasheet
Switch TypeHall Effect Latch
Hall Effect TypeLatching
Operating Point Typ80G
Release Point Typ-5G
Hysteresis Typ-
Supply Voltage Min3V
Sensor Case StyleSIP
Supply Voltage Max24V
Sensor Case / PackageSIP
No. of Pins3 Pin
No. of Outputs-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Hall Effect Latch
Operating Point Typ
80G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
No. of Outputs
-
Operating Temperature Max
150°C
MSL
-
Hall Effect Type
Latching
Release Point Typ
-5G
Supply Voltage Min
3V
Supply Voltage Max
24V
No. of Pins
3 Pin
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121