Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.645 |
| 10+ | €0.545 |
| 50+ | €0.510 |
| 100+ | €0.443 |
| 250+ | €0.426 |
| 500+ | €0.406 |
| 1000+ | €0.389 |
| 2500+ | €0.383 |
Product Information
Product Overview
A3290 is a chopper-stabilized, precision hall-effect latch that is extremely temperature-stable and stress-resistant sensor ICs, especially suited for operation over extended temperature ranges. Superior high-temperature performance is made possible through dynamic offset cancellation which reduces the residual offset voltage normally caused by device package over-moulding, temperature dependencies, and thermal stress. Typical applications include industrial motor/encoders, commutation/index sensing, BLDC motors and fan motors2.
- Symmetrical switch points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Operation from unregulated supply
- Reverse battery protection
- Solid-state reliability
- Magnetic switch points 5 to 50 operate, BOP and -50 to -5 release, BRP
- Surface-mount SOT23W
- Operating ambient temperature range from -40°C to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Latching
50G
-
24V
SOT-23W
1Outputs
125°C
MSL 1 - Unlimited
Hall Effect Latch
-5G
3V
SOT-23W
3 Pin
-40°C
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate