Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3901SEJTR-T
Order Code1651947
Technical Datasheet
26.473 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.749 |
50+ | €0.677 |
100+ | €0.549 |
250+ | €0.514 |
500+ | €0.493 |
1000+ | €0.454 |
2500+ | €0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA3901SEJTR-T
Order Code1651947
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current400mA
Output Voltage5.5V
IC Case / PackageDFN
No. of Pins10Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Automotive Qualification Standard-
Driver Case StyleDFN
Product Overview
The A3901SEJTR-T is a dual full bridge low voltage Motor Driver with full and half-stepping capability. The A3901 driver is designed for low voltage portable applications involving bipolar stepper or brush DC motors. The four inputs (IN1 to IN4) can control a bipolar stepper motor in full or half-step mode and DC motor in forward, reverse or brake mode. The inputs can be PWMed for current or speed control at frequencies up to 250kHz. Internal protection circuitry includes thermal shut down and crossover (shoot-through) protection.
- Sleep mode with zero current drain
- Crossover-current protection
- Thermal shutdown
- Low RDS (ON) outputs
- -20 to 85°C operating temperature range
Applications
Motor Drive & Control, Industrial
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
5.5V
No. of Pins
10Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
DFN
Motor Type
Brushed DC
Output Current
400mA
IC Case / Package
DFN
Supply Voltage Min
2.5V
Operating Temperature Min
-20°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
Product traceability