Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.740 |
10+ | €3.170 |
25+ | €3.010 |
50+ | €2.770 |
100+ | €2.610 |
250+ | €2.530 |
500+ | €2.470 |
Product Information
Product Overview
The A3987SLPTR-T is a DMOS complete micro-stepping Motor Driver with a built-in translator for easy operation. It is designed to operate bipolar stepper motors in full, half, quarter and sixteenth step modes, with output drive capability of 50V and ±1.5A. The A3987 includes a fixed off-time current regulator, which has the ability to operate in slow or mixed decay modes. The translator is the key to the easy implementation of the A3987. Simply inputting one pulse on the step input drives the motor to take one micro-step. There are no phase sequence tables, high frequency control lines or complex interfaces to program. The A3987 interface is an ideal fit for applications where a complex microprocessor is unavailable or over-burdened. The A3987 chopping control automatically selects the current decay mode (slow or mixed). When a STEP signal occurs, the translator determines if that step results in a higher or lower current in each of the motor phases.
- Low RDS(on) outputs
- Short-to-ground protection
- Shorted load protection
- Automatic current decay mode detection/selection
- Mixed and slow current decay modes
- Synchronous rectification for low power dissipation
- Internal UVLO and thermal shutdown circuitry
- Crossover-current protection
- Synchronous rectification
- Mixed decay operation
Applications
Motor Drive & Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Microstepping Motor Driver
2Outputs
50V
24Pins
5.5V
85°C
-
No SVHC (17-Jan-2023)
TSSOP
Stepper
1.5A
TSSOP
3V
-20°C
-
MSL 2 - 1 year
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate