Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4952ELYTR-T
Order Code2057419
Technical Datasheet
7.726 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.330 |
50+ | €1.210 |
100+ | €1.080 |
250+ | €1.020 |
500+ | €1.010 |
1000+ | €1.000 |
2500+ | €0.992 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA4952ELYTR-T
Order Code2057419
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current2A
Output Voltage40V
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleMSOP
Product Overview
The A4952ELYTR-T is a full-bridge DMOS PWM Motor Driver, designed for pulse width modulated (PWM) control of DC motors. Input terminals are provided for use in controlling the speed and direction of a DC motor with externally applied PWM control signals. Internal synchronous rectification control circuitry is provided to lower power dissipation during PWM operation. Internal circuit protection includes over current protection, motor lead short to ground or supply, thermal shutdown with hysteresis, under voltage monitoring of VBB and cross over current protection.
- Low RDS(on) outputs
- Overcurrent protection (OCP)
- Motor short protection
- Motor lead short to ground protection
- Motor lead short to battery protection
- Low power standby mode
- Adjustable PWM current limit
- Synchronous rectification
- Internal under-voltage lockout (UVLO)
- Crossover current protection
- Fault output
- Selectable retry
Applications
Motor Drive & Control
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
40V
No. of Pins
10Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Driver Case Style
MSOP
Motor Type
Brushed DC
Output Current
2A
IC Case / Package
MSOP
Supply Voltage Min
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability