Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70331EESATR-005B3
Order Code3324652
Technical Datasheet
12.784 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.820 |
| 10+ | €1.680 |
| 50+ | €1.500 |
| 100+ | €1.310 |
| 250+ | €1.240 |
| 500+ | €1.180 |
| 1000+ | €1.110 |
| 2500+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS70331EESATR-005B3
Order Code3324652
Technical Datasheet
Current Sense DirectionBidirectional
Bandwidth1MHz
Accuracy± 2%
Sensor Case / PackageQFN-EP
Sensor Case StyleQFN-EP
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max4.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Current Sense Direction
Bidirectional
Accuracy
± 2%
Sensor Case Style
QFN-EP
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
1MHz
Sensor Case / Package
QFN-EP
No. of Pins
12Pins
Supply Voltage Max
4.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability