Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS711KEXLT-15AB-T
Order Code3594554
Your Part Number
Technical Datasheet
35.565 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.848 |
| 10+ | €0.667 |
| 50+ | €0.641 |
| 100+ | €0.579 |
| 250+ | €0.553 |
| 500+ | €0.527 |
| 1000+ | €0.516 |
| 2500+ | €0.468 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS711KEXLT-15AB-T
Order Code3594554
Technical Datasheet
Bandwidth100kHz
Current Sense DirectionBidirectional
Accuracy± 5%
Sensor Case StyleQFN
Sensor Case / PackageQFN
No. of Pins12Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bandwidth
100kHz
Accuracy
± 5%
Sensor Case / Package
QFN
Supply Voltage Min
3V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Current Sense Direction
Bidirectional
Sensor Case Style
QFN
No. of Pins
12Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001