Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS723LLCTR-20AB-T
Order Code2991649
Technical Datasheet
315 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €3.560 |
| 50+ | €3.110 |
| 100+ | €2.990 |
| 500+ | €2.760 |
| 1500+ | €2.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€17.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS723LLCTR-20AB-T
Order Code2991649
Technical Datasheet
Current Sense DirectionBidirectional
Bandwidth80kHz
Accuracy± 2%
Sensor Case StyleSOIC
Sensor Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage2.4kVrms
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Current Sense Direction
Bidirectional
Accuracy
± 2%
Sensor Case / Package
SOIC
Supply Voltage Min
4.5V
Isolation Voltage
2.4kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Bandwidth
80kHz
Sensor Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability