Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050B-PFF-T
Order Code2989703
Technical Datasheet
5.947 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.710 |
10+ | €6.700 |
25+ | €6.560 |
50+ | €5.730 |
100+ | €5.670 |
250+ | €5.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050B-PFF-T
Order Code2989703
Technical Datasheet
Quiescent Current10mA
Current Sense DirectionBidirectional
Bandwidth120kHz
Accuracy± 0.5%
Measured Current10mA
Sensor Case StylePFF
Sensor Case / PackagePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2022)
Product Overview
Allegro™ ACS770 family of current sensor IC provides economical and precise solutions for AC or DC current sensing. Typical applications include motor control, load detection and management, power supply and DC-to-DC converter control, inverter control, and overcurrent fault detection.
- 120KHz typical bandwidth
- 4.1µs output rise time in response to step input current
- Industry-leading noise performance through proprietary amplifier and filter design techniques
- Greatly improved total output error through digitally programmed and compensated gain
- Monolithic hall IC for high reliability
- Ultralow power loss of 100µohm internal conductor resistance
- Galvanic isolation allows use in economical, high-side current sensing in high-voltage systems
- 4.5 to 5.5V single supply operation
- Output voltage proportional to AC or DC currents
- Extremely stable output offset voltage
Technical Specifications
Quiescent Current
10mA
Bandwidth
120kHz
Measured Current
10mA
Sensor Case / Package
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Current Sense Direction
Bidirectional
Accuracy
± 0.5%
Sensor Case Style
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00463