Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050U-PFF-T
Order Code3224924
Technical Datasheet
7.057 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.600 |
10+ | €6.600 |
25+ | €6.390 |
50+ | €5.550 |
100+ | €5.440 |
250+ | €5.330 |
Price for:Each
Minimum: 1
Multiple: 1
€7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770LCB-050U-PFF-T
Order Code3224924
Technical Datasheet
Current Sense DirectionUnidirectional
Bandwidth120kHz
Accuracy± 0.5%
Sensor Case StylePFF
Sensor Case / PackagePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
Technical Specifications
Current Sense Direction
Unidirectional
Accuracy
± 0.5%
Sensor Case / Package
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
120kHz
Sensor Case Style
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001