Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.820 |
10+ | €6.790 |
25+ | €6.630 |
50+ | €6.100 |
100+ | €6.030 |
250+ | €5.950 |
Product Information
Product Overview
ACS770LCB-100B-PFF-T is a thermally enhanced, fully integrated, hall-effect-based high-precision linear current sensor IC. It provides economical and precise solutions for AC or DC current sensing. Typical applications include motor control, load detection and management, power supply and DC-to-DC converter control, inverter control, and overcurrent fault detection. The device consists of a precision, low-offset linear Hall circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field that is concentrated by a low magnetic hysteresis core, then converted by the Hall IC into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional output voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory.
- Bidirectional current directionality, ±100A primary sampled current
- Internal bandwidth is 120KHz typical at (-3dB; TA = 25°C, CL = 0.47nF)
- Sensitivity is 20mV/A typ (measured using full-scale IP, TA = 25°C)
- Industry-leading noise performance through proprietary amplifier and filter design techniques
- 4.1µs output rise time in response to step input current
- Small package size, with easy mounting capability, monolithic hall IC for high reliability
- Ultralow power loss is 100µohm internal conductor resistance, extremely stable output offset voltage
- Galvanic isolation allows use in economical, high-side current sensing in high-voltage systems
- Output voltage proportional to AC or DC currents, factory-trimmed for accuracy
- 5 pin PFF package, operating temperature range from -40 to 150°C
Technical Specifications
Bidirectional
± 0.5%
PFF
4.5V
4.8kVrms
-40°C
-
MSL 3 - 168 hours
120kHz
PFF
5Pins
5.5V
Through Hole
150°C
AEC-Q100
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate