Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.909 |
| 10+ | €0.705 |
| 50+ | €0.672 |
| 100+ | €0.643 |
| 250+ | €0.612 |
| 500+ | €0.581 |
| 1000+ | €0.561 |
| 2500+ | €0.560 |
Product Information
Product Overview
The APS11760 family of micropower Halleffect switches are AEC-Q100 qualified for 24 V automotive applications and compliant with ISO 26262:2011 ASIL A. These sensors are temperature-stable and suited for operation over extended junction temperature ranges up to 165°C. This family of Hall-effect switches features a micropower regulator that draws as little as 6 µA of current. The micropower regulator of these devices are designed for harsh automotive and industrial environments and features on-board overvoltage and reverse connection protection.
- Ultralow power consumption
- ASIL A functional safety compliance
- Planar and vertical Hall-effect sensor ICs
- 3.3 to 24 V operation
- Automotive-grade ruggedness and fault tolerance
- Extended AEC-Q100 qualification
- Internal protection circuits enable 40 V load dump compliance
- Reverse-battery protection
- Output short-circuit and overvoltage protection
- Operation from –40°C to 165°C junction temperature
- High EMC immunity
- Omnipolar and unipolar switch threshold options
Applications
Industrial Automation Control, Sensing & Instrumentation
Technical Specifications
Omnipolar Switch
40G
-
SIP
SIP
1Outputs
150°C
AEC-Q100
No SVHC (17-Jan-2022)
Omnipolar Hall Effect Switch
22.5G
3.3V
24V
3 Pin
-40°C
APS11700; APS11760
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate