Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.670 |
| 10+ | €9.910 |
| 25+ | €9.600 |
| 50+ | €8.620 |
| 100+ | €8.190 |
Product Information
Product Overview
AS4C128M16D2A-25BCN 2Gb DDR2 is a high-speed CMOS double-data rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 2048 Mbits in a 16-bit wide data I/Os. It is internally configured as an 8-bank DRAM, 8 banks x 16Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency= read latency -1, off-chip driver (OCD) impedance adjustment, and on-die termination(ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style. Accesses begin with the registration of a bank activate command, and then it is followed by a read or write command. A sequential and gapless data rate is possible depending on the burst length, CAS latency, and speed grade of the device.
- JEDEC standard compliant, JEDEC standard 1.8V I/O (SSTL-18-compatible)
- Power supplies: VDD and VDDQ=+1.8V ±0.1V
- Supports JEDEC clock jitter specification, fully synchronous operation
- Differential clock, CK and CK#, bidirectional single/differential data strobe - DQS & DQS#
- Fast clock rate: 400MHz, 8 internal banks for concurrent operation, auto refresh and self refresh
- 4-bit prefetch architecture, internal pipeline architecture, precharge and active power down
- Programmable mode and extended mode registers, posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5
- Burst type: sequential / interleave, DLL enable/disable, on-die termination (ODT)
- Off-chip driver (OCD), impedance adjustment, adjustable data-output drive strength
- 128Mx 16 Org, commercial temperature range from 0°C to 85°C, 84-ball FBGA package
Technical Specifications
DDR2
128M x 16bit
FBGA
1.8V
0°C
-
No SVHC (27-Jun-2024)
2Gbit
400MHz
84Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate