Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.840 |
| 10+ | €5.440 |
| 25+ | €5.280 |
| 50+ | €5.160 |
| 100+ | €5.030 |
| 250+ | €4.810 |
| 500+ | €4.680 |
Product Information
Product Overview
AS4C16M16SA-6BAN 256Mb SDRAM is a high-speed CMOS synchronous DRAM containing 256Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. The refresh functions, either auto or self refresh are easy to use. By having a programmable mode register, the system can choose most suitable modes to maximize its performance. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Fast access time from clock: 5ns, fast clock rate: 166MHz, fully synchronous operation
- AEC-Q100 compliant, internal pipelined architecture, 4M word x 16-bit x 4-bank
- Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Auto refresh and self refresh, 8192 refresh cycles/32ms, CKE power-down mode
- Single +3.3V ±0.3V power supply
- LVTTL interface
- Sequential or interleaved burst type, burst stop function
- Sequential or interleaved burst type, burst stop function
- Automotive temperature range from -40 to 105°C
Technical Specifications
SDRAM
16M x 16bit
FBGA
3.3V
-40°C
-
No SVHC (27-Jun-2024)
256Mbit
166MHz
54Pins
Surface Mount
105°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate