Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.410 |
| 10+ | €5.040 |
| 25+ | €4.880 |
| 50+ | €4.770 |
| 100+ | €4.650 |
| 250+ | €4.450 |
| 500+ | €4.200 |
Product Information
Product Overview
AS4C16M16SB-6BIN is a 16M x 16bit synchronous DRAM (SDRAM). It is a s a high-speed CMOS synchronous DRAM containing 256Mbits. It is internally configured as 4 Banks of 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst-oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a read or write command. It provides for programmable Read or Write burst lengths of 1, 2, 4, 8, or full page, with a burst termination option. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence. It is well suited for applications requiring high memory bandwidth and particularly well suited to high-performance PC applications.
- Fully synchronous operation, internal pipelined architecture
- 4M word x 16bit x 4-bank, auto refresh and self refresh
- Programmable mode registers, CAS latency: 2 or 3, burst length: 1, 2, 4, 8, or full page
- Burst type: sequential or interleaved, burst stop function
- 8192 refresh cycles/64ms, CKE power down mode
- Single +3.3V ±0.3V power supply
- LVTTL interface
- 166MHz frequency
- 54 ball FBGA package
- Industrial temperature range from -40°C to 85°C
Technical Specifications
SDRAM
16M x 16bit
FBGA
3.3V
-40°C
-
No SVHC (27-Jun-2024)
256Mbit
166MHz
54Pins
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate