Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.200 |
10+ | €9.470 |
25+ | €9.000 |
50+ | €8.780 |
100+ | €8.350 |
250+ | €8.130 |
Product Information
Product Overview
AS4C256M16D3LC-12BCN is a 256M x 16-bit DDR3L synchronous DRAM (SDRAM). The 4Gb double-data-rate-3 (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 4Gb chip is organized as 32Mbit x 16 I/Os x8 bank devices. This synchronous device achieves high-speed double-data-rate transfer rates of up to 1866Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ=1.35V (1.283 to 1.45V), backward compatible to VDD and VDDQ=1.5±0.075V
- Fully synchronous operation, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS & DQS#
- 8 internal banks for concurrent operation, 8n-bit prefetch architecture
- Pipelined internal architecture, precharge and active power down
- Programmable burst lengths: 4, 8, burst type: sequential/interleave
- Output driver impedance control, write levelling, ZQ calibration, auto refresh and self refresh
- Dynamic ODT (Rtt-Nom and Rtt-WR), 800MHz maximum clock
- 96-ball FBGA package, commercial temperature range from 0°C to 95°C
Technical Specifications
DDR3
256M x 16bit
FBGA
1.35V
0°C
-
No SVHC (27-Jun-2024)
4Gbit
800MHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate