Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €22.040 |
10+ | €20.390 |
25+ | €19.750 |
50+ | €19.260 |
Product Information
Product Overview
AS4C512M16D3LB-12BCN is a 512M x 16bit DDR3L synchronous DRAM (SDRAM). The 8Gb double-data-rate-3L DRAM is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 8Gb chip is organized as 64Mbit x 16I/Os x 8 bank devices. This synchronous device achieves high speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ = +1.35V, backward compatible to VDD and VDDQ =+1.5V ±0.075V
- Fully synchronous operation, fast clock rate: 800MHz
- Differential clock, CK and CK#, bidirectional differential data strobe, DQS and DQS#
- 8 internal banks for concurrent operation, 8n-bit prefetch architecture
- Pipelined internal architecture, precharge and active power down
- Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
- Programmable burst lengths: 4, 8, burst type: sequential/interleave, output driver impedance control
- Write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR)
- 96-ball FBGA package, commercial temperature range from 0°C to 95°C
Technical Specifications
DDR3L
512M x 16bit
FBGA
1.35V
0°C
-
No SVHC (27-Jun-2024)
8Gbit
800MHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate