Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.650 |
10+ | €5.270 |
25+ | €5.100 |
50+ | €4.990 |
100+ | €4.910 |
250+ | €4.680 |
500+ | €4.540 |
Product Information
Product Overview
AS4C64M16D2A-25BIN is a high-speed CMOS double data-rate-two (DDR2), synchronous dynamic random-access memory (SDRAM) containing 1024Mbits in a 16-bit wide data I/Os. It is internally configured as a 8-bank DRAM, 8 banks x 8Mb addresses x 16 I/Os. The device is designed to comply with DDR2 DRAM key features such as posted CAS# with additive latency, write latency = read latency -1, off-chip driver (OCD) impedance adjustment, and on die termination (ODT). read and write accesses to the DDR2 SDRAM are 4 or 8-bit burst oriented; accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Operating the eight memory banks in an interleaved fashion allows random access operation to occur at a higher rate than is possible with standard DRAMs. An auto precharge function may be enabled to provide a self-timed row precharge that is initiated at the end of the burst sequence.
- JEDEC standard compliant, JEDEC standard 1.8V I/O (SSTL-18-compatible)
- Power supplies: VDD and VDDQ = +1.8V ± 0.1V, 64Mx16 org
- Supports JEDEC clock jitter specification, fully synchronous operation
- Fast clock rate: 400MHz, differential clock, CK and CK#, internal pipeline architecture
- Bidirectional single/differential data strobe, DQS and DQS#, 8192 refresh cycles / 64ms
- 8 internal banks for concurrent operation, 4-bit prefetch architecture
- Precharge and active power down, programmable mode and extended mode registers
- Posted CAS# additive latency (AL): 0, 1, 2, 3, 4, 5,6, WRITE latency = READ latency - 1 tCK
- Burst lengths: 4 or 8, burst type: sequential / interleave, DLL enable/disable
- 84-ball FBGA package, industrial temperature range from -40°C to +95°C
Technical Specifications
DDR2
64M x 16bit
FBGA
1.8V
-40°C
-
No SVHC (27-Jun-2024)
1Gbit
400MHz
84Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate