Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.720 |
| 10+ | €6.260 |
| 25+ | €6.120 |
| 50+ | €5.970 |
| 100+ | €5.830 |
| 250+ | €5.390 |
| 500+ | €5.280 |
Product Information
Product Overview
AS4C64M16D3B-12BIN is a 64M x 16bit DDR3 synchronous DRAM (SDRAM). The 1Gb double-data-rate-3 DRAM is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 1Gb chip is organized as 8Mbit x 16 I/Os x 8 bank devices. This synchronous device achieves high speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Power supplies: VDD and VDDQ = +1.5V ± 0.075V
- Fully synchronous operation, fast clock rate: 800MHz
- Differential clock, CK and CK#, bidirectional differential data strobe, DQS and DQS#
- 8 internal banks for concurrent operation, 8n-bit prefetch architecture
- Pipelined internal architecture, programmable mode and extended mode registers
- Additive latency (AL): 0, CL-1, CL-2, programmable burst lengths: 4, 8
- Burst type: sequential/interleave, output driver impedance control, 8192 refresh cycles/64ms
- Write levelling, ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR), auto refresh and self refresh
- 96-ball FBGA package, industrial temperature range from -40°C to 95°C
Technical Specifications
DDR3
64M x 16bit
FBGA
1.5V
-40°C
-
No SVHC (27-Jun-2024)
1Gbit
800MHz
96Pins
Surface Mount
95°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate