Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.160 |
| 10+ | €4.810 |
| 25+ | €4.590 |
| 50+ | €4.340 |
| 100+ | €4.080 |
Product Information
Product Overview
AS4C64M16D3LB-12BIN is a 64M x 16bit DDR3L synchronous DRAM (SDRAM). The 1Gb Double-Data-Rate-3 (DDR3L) DRAM is a double data rate architecture to achieve high-speed operation. It is internally configured as an eight-bank DRAM. The 1Gb chip is organized as 8Mbit x 16 I/Os x 8 bank devices. It achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all DDR3L DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source-synchronous fashion.
- JEDEC standard compliant, supports JEDEC clock jitter specification
- Fully synchronous operation, fast clock rate: 800MHz, differential clock, CK and CK#
- Bidirectional differential data strobe, DQS and DQS#, 8 internal banks for concurrent operation
- 8n-bit prefetch architecture, pipelined internal architecture, precharge and active power down
- Programmable mode and extended mode registers, additive latency (AL): 0, CL-1, CL-2
- Programmable burst lengths: 4, 8, burst type: sequential/interleave
- Output driver impedance control, write levelling
- ZQ calibration, dynamic ODT (Rtt-Nom and Rtt-WR), auto refresh and self refresh
- 96-ball FBGA package
- Industrial temperature range from -40°C to 95°C
Technical Specifications
DDR3
64M x 16bit
FBGA
1.35V
-40°C
-
1Gbit
800MHz
96Pins
Surface Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate