Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.260 |
| 10+ | €6.750 |
| 25+ | €6.550 |
| 50+ | €6.390 |
| 100+ | €6.090 |
| 250+ | €6.050 |
| 500+ | €6.010 |
Price for:Each
Minimum: 1
Multiple: 1
€7.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS6C8016-55ZIN
Order Code4260921
Technical Datasheet
SRAM TypeAsynchronous
Memory Density8Mbit
Memory Configuration512K x 16bit
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AS6C8016-55ZIN is a 512K X 16bit super low power CMOS SRAM. It is an 8,388,608-bit low-power CMOS static random access memory organized as 524,288 words by 16 bits. It is fabricated using very high-performance, high-reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for low power applications, and particularly well suited for battery back-up non-volatile memory applications.
- Fast access time : 55ns
- Low power consumption: 30mA (typical) operating current
- Single 2.7V to 5.5V power supply
- All inputs and outputs TTL compatible
- Fully static operation, tri-state output
- Data retention voltage is 1.5V (minimum)
- 44pin TSOP II package
- Industrial operating temperature range from -40°C to 85°C
Applications
Power Management, Communications & Networking
Technical Specifications
SRAM Type
Asynchronous
Memory Configuration
512K x 16bit
No. of Pins
44Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Memory Density
8Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002849