Print Page
Image is for illustrative purposes only. Please refer to product description.
144 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
25+ | €2.600 |
50+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 18/1
Order Code7583087
Technical Datasheet
Box Type-
Box MaterialPlastic
Box Colour-
External Height - Imperial1.57"
External Height - Metric40mm
External Width - Imperial7.09"
External Width - Metric180mm
External Depth - Imperial5.87"
External Depth - Metric149mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EUROPLUS BASIC 18/1 is an EuroPlus Basic Empty Assortment Box with fixed and variable sections. Made of super transparent polypropylene/plastic. The assortment box features no misplacement of box contents due to tightly closing lid and food-approved colours.
- Super transparent lid
- Sturdy hinged locks
Applications
Maintenance & Repair
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
40mm
External Width - Metric
180mm
External Depth - Metric
149mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Plastic
External Height - Imperial
1.57"
External Width - Imperial
7.09"
External Depth - Imperial
5.87"
Product Range
-
Technical Docs (2)
Alternatives for EUROPLUS BASIC 18/1
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117