Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC S 47/7-36 SCHW
Order Code2308006
Technical Datasheet
102 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.600 |
10+ | €13.780 |
25+ | €11.960 |
Price for:Each
Minimum: 1
Multiple: 1
€17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC S 47/7-36 SCHW
Order Code2308006
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial2.83"
External Height - Metric72mm
External Width - Imperial18.31"
External Width - Metric465mm
External Depth - Imperial14.69"
External Depth - Metric373mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EUROPLUS BASIC S 47/7-36 SCHW is an innovative organizer box with 36 flexible dividers. It brings order to the workshop, the home, and leisure environments. A removable divider ensures maximum versatility. It features safe and secure organization: the lid provides a tight seal for the compartments.
- Easy lid lock with a sturdy slider lock
- Customized partitioning due to 36 flexible dividers with dovetail guides
- Ergonomic handle, lockable with a standard padlock
- Equipped with two self-adhesive labels for individual labelling
- Black, yellow, transparent colour, polypropylene material
- Exterior dimension (W x L x H) is 465 x 373 x 72mm
- Dimension external PU (W x L x H) is 475 x 385 x 430mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
72mm
External Width - Metric
465mm
External Depth - Metric
373mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.83"
External Width - Imperial
18.31"
External Depth - Imperial
14.69"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12