Print Page
Image is for illustrative purposes only. Please refer to product description.
131 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.000 |
5+ | €32.340 |
10+ | €31.680 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€33.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5471C SL005
Order Code1235608
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.064mm
Product Range-
Product Overview
The 5471C SL005 from Alpha Wire is a single pair Communication Cable featuring stranded (7x32) 24 AWG tinned copper conductors that are insulated with semi-rigid PVC (black/red) and screened with aluminium/polyester tape, foil facing inwards, with a slate PVC outer jacket.
- CPR: Not Yet Qualified
- Single pair - 24 AWG (7/0.2mm) tinned copper conductors
- Aluminium/polyester tape screen with foil facing inwards
- Stranded tinned copper drain wire
- Voltage rating 300V
- UL2464 Type CM, Type CMG FT4 recognised
- Temperature range -20°V to 80°C
- Reel of 30.5 m
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
4.064mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5471C SL005
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5