Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €63.200 |
5+ | €61.940 |
10+ | €60.670 |
Product Information
Product Overview
The 5473L SL005 is a 100ft 3-pair foil-shield low-smoke zero-halogen Communication and Control Cable with stranded tinned copper conductors. The cable combines LSZH rated insulation and a jackets with the rugged performance. The specially formulated LSZH material minimizes the effects from smoke and harmful corrosive gases in the event of combustion. Low smoke means easier visibility in exiting the area and reduced danger of smoke inhalation, while low toxicity means no harm to people from halogenated gases.
- CPR: Not Yet Qualified
- LSZH materials for low-smoke properties and reduced toxicity
- Tinned copper conductors resist corrosion
- Stranded conductors for installation flexibility
- Multi-conductor and multi-pair configurations
- Foil shielded for EMI protection and improved signal integrity
- 24.6lb Maximum pull tension
- 16pf/ft at 1kHz Mutual capacitance (nominal)
- 0.19µH/ft Nominal inductance
- -20 to 75°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Screened
24AWG
100ft
Slate
300V
Tinned Copper
-
3 Pair
0.22mm²
30.5m
7 x 0.2mm
LSZH
5.66mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5473L SL005
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate