Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.770 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€58.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5474C SL005
Order Code1235611
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
- UL2464 Type CM recognised
- 24AWG (7/0.2mm) Tinned copper conductors
- Stranded tinned copper drain wire
- Aluminium polyester tape screen with foil facing inwards
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4497