Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €69.810 | 
Price for:Reel of 1
Minimum: 1
Multiple: 1
€69.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6084C SL005
Order Code1746116
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPE
Conductor MaterialTinned Copper
External Diameter6.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6084C SL005 is a 100ft 4-pair overall foil-shield Communication and Control Cable with stranded tinned copper conductors with high-density polyethylene insulation. The cable has aluminium/polyester/aluminium foil shield with 25% minimum overlap and stranded tinned copper drain wire equal in size to conductor.
- CPR: Not Yet Qualified
- 32lb Maximum pull tension
- 93Ω Characteristic impedance
- 0.19µH/ft Inductance
- -20 to 80°C Temperature range
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
4 Pair
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PE
External Diameter
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 6084C SL005
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9504