Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €635.380 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€635.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No786133 RD005
Order Code4243273
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge6AWG
Conductor Area CSA13.57mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
No. of Max Strands x Strand Size133 x 27AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter8.53mm
Approval SpecificationCE, CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1284, UL VW-1, UL MTW, UL THW
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
8.53mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
13.57mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
133 x 27AWG
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, CSA TEW 105, UL 1283 & 1284, UL VW-1, UL MTW, UL THW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.2163